
1N4731A-TAP | |
|---|---|
DigiKey Part Number | 1N4731A-TAPGICT-ND - Cut Tape (CT) 1N4731A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4731A-TAP |
Description | DIODE ZENER 4.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,41000 | kr 7,41 |
| 10 | kr 4,61800 | kr 46,18 |
| 100 | kr 2,96800 | kr 296,80 |
| 500 | kr 2,25724 | kr 1 128,62 |
| 1 000 | kr 2,02787 | kr 2 027,87 |
| 2 000 | kr 1,83469 | kr 3 669,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,62551 | kr 8 127,55 |
| 10 000 | kr 1,49617 | kr 14 961,70 |
| 15 000 | kr 1,43027 | kr 21 454,05 |
| 25 000 | kr 1,35624 | kr 33 906,00 |
| 35 000 | kr 1,31241 | kr 45 934,35 |
| 50 000 | kr 1,26982 | kr 63 491,00 |
| Unit Price without VAT: | kr 7,41000 |
|---|---|
| Unit Price with VAT: | kr 9,26250 |

