New at DigiKey
48 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT1120HGRGX48M00E

DigiKey Part Number
541-XT1120HGRGX48M00ETR-ND - Tape & Reel (TR)
541-XT1120HGRGX48M00ECT-ND - Cut Tape (CT)
541-XT1120HGRGX48M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT1120HGRGX48M00E
Description
CRYSTAL, 1.6X1.2MM, +/-30PPM, -4
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
48 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,44408kr 13 332,24
6 000kr 4,26045kr 25 562,70
9 000kr 4,15662kr 37 409,58
15 000kr 4,02951kr 60 442,65
21 000kr 3,94794kr 82 906,74
Manufacturers Standard Package
Unit Price without VAT:kr 4,44408
Unit Price with VAT:kr 5,55510