New Product
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XO22C3EREHX50M000

DigiKey Part Number
541-XO22C3EREHX50M000TR-ND - Tape & Reel (TR)
541-XO22C3EREHX50M000CT-ND - Cut Tape (CT)
541-XO22C3EREHX50M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XO22C3EREHX50M000
Description
OSCILLATOR, 2.5X2.0MM, CMOS, -40
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,95000kr 8,95
10kr 7,76900kr 77,69
25kr 7,34520kr 183,63
50kr 7,04180kr 352,09
100kr 6,75030kr 675,03
250kr 6,38400kr 1 596,00
500kr 6,11966kr 3 059,83
1 000kr 5,86667kr 5 866,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 6,99727kr 20 991,81
6 000kr 6,70849kr 40 250,94
9 000kr 6,54521kr 58 906,89
15 000kr 6,34529kr 95 179,35
Manufacturers Standard Package
Unit Price without VAT:kr 8,95000
Unit Price with VAT:kr 11,18750