
WSL2512R0100FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.01TR-ND - Tape & Reel (TR) WSLH-.01CT-ND - Cut Tape (CT) WSLH-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FEA18 |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,14000 | kr 7,14 |
| 10 | kr 4,61300 | kr 46,13 |
| 25 | kr 3,92400 | kr 98,10 |
| 50 | kr 3,49580 | kr 174,79 |
| 100 | kr 3,13190 | kr 313,19 |
| 250 | kr 2,73104 | kr 682,76 |
| 500 | kr 2,48038 | kr 1 240,19 |
| 1 000 | kr 2,26720 | kr 2 267,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,12780 | kr 4 255,60 |
| 4 000 | kr 1,97083 | kr 7 883,32 |
| 6 000 | kr 1,89021 | kr 11 341,26 |
| 10 000 | kr 1,79902 | kr 17 990,20 |
| 14 000 | kr 1,74469 | kr 24 425,66 |
| 20 000 | kr 1,69160 | kr 33 832,00 |
| 24 000 | kr 1,66614 | kr 39 987,36 |
| 48 000 | kr 1,57877 | kr 75 780,96 |
| 50 000 | kr 1,57406 | kr 78 703,00 |
| Unit Price without VAT: | kr 7,14000 |
|---|---|
| Unit Price with VAT: | kr 8,92500 |

