
WSL2512R0100FEA | |
|---|---|
DigiKey Part Number | WSLG-.01TR-ND - Tape & Reel (TR) WSLG-.01CT-ND - Cut Tape (CT) WSLG-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FEA |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,63000 | kr 6,63 |
| 10 | kr 4,31200 | kr 43,12 |
| 25 | kr 3,67080 | kr 91,77 |
| 50 | kr 3,26660 | kr 163,33 |
| 100 | kr 2,92380 | kr 292,38 |
| 250 | kr 2,54732 | kr 636,83 |
| 500 | kr 2,31194 | kr 1 155,97 |
| 1 000 | kr 2,11172 | kr 2 111,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,98045 | kr 3 960,90 |
| 4 000 | kr 1,83303 | kr 7 332,12 |
| 6 000 | kr 1,75732 | kr 10 543,92 |
| 10 000 | kr 1,67166 | kr 16 716,60 |
| 14 000 | kr 1,62062 | kr 22 688,68 |
| 20 000 | kr 1,57077 | kr 31 415,40 |
| 24 000 | kr 1,54686 | kr 37 124,64 |
| 48 000 | kr 1,46479 | kr 70 309,92 |
| 50 000 | kr 1,46036 | kr 73 018,00 |
| Unit Price without VAT: | kr 6,63000 |
|---|---|
| Unit Price with VAT: | kr 8,28750 |

