20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WFCP0402R0200FE66

DigiKey Part Number
541-WFCP0402R0200FE66TR-ND - Tape & Reel (TR)
541-WFCP0402R0200FE66CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WFCP0402R0200FE66
Description
RES 0.02 OHM .25 W 1% 0402 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 784
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,03000kr 6,03
10kr 3,89000kr 38,90
25kr 3,30480kr 82,62
50kr 2,93900kr 146,95
100kr 2,62830kr 262,83
250kr 2,28720kr 571,80
500kr 2,07372kr 1 036,86
1 000kr 1,89200kr 1 892,00
5 000kr 1,56868kr 7 843,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 1,52138kr 15 213,80
20 000kr 1,42830kr 28 566,00
30 000kr 1,38049kr 41 414,70
50 000kr 1,32644kr 66 322,00
70 000kr 1,29423kr 90 596,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,03000
Unit Price with VAT:kr 7,53750