19.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060319K1BEEN

DigiKey Part Number
541-TNPW060319K1BEENTR-ND - Tape & Reel (TR)
541-TNPW060319K1BEENCT-ND - Cut Tape (CT)
541-TNPW060319K1BEENDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060319K1BEEN
Description
RES 19.1K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060319K1BEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 431
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,64000kr 6,64
10kr 5,52000kr 55,20
25kr 5,11560kr 127,89
50kr 4,83300kr 241,65
100kr 4,57290kr 457,29
250kr 4,26228kr 1 065,57
500kr 4,05272kr 2 026,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,86449kr 3 864,49
2 000kr 3,69642kr 7 392,84
3 000kr 3,60703kr 10 821,09
5 000kr 3,50326kr 17 516,30
7 000kr 3,44002kr 24 080,14
10 000kr 3,37721kr 33 772,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,64000
Unit Price with VAT:kr 8,30000