


TNPW040210K0BHED | |
|---|---|
DigiKey Part Number | 541-TNPW040210K0BHEDTR-ND - Tape & Reel (TR) 541-TNPW040210K0BHEDCT-ND - Cut Tape (CT) 541-TNPW040210K0BHEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BHED |
Description | RES 10K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BHED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,81000 | kr 4,81 |
| 10 | kr 4,03100 | kr 40,31 |
| 25 | kr 3,74040 | kr 93,51 |
| 50 | kr 3,53460 | kr 176,73 |
| 100 | kr 3,34320 | kr 334,32 |
| 250 | kr 3,11292 | kr 778,23 |
| 500 | kr 2,95686 | kr 1 478,43 |
| 1 000 | kr 2,81610 | kr 2 816,10 |
| 5 000 | kr 2,54524 | kr 12 726,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,45033 | kr 24 503,30 |
| 20 000 | kr 2,36702 | kr 47 340,40 |
| 30 000 | kr 2,32323 | kr 69 696,90 |
| Unit Price without VAT: | kr 4,81000 |
|---|---|
| Unit Price with VAT: | kr 6,01250 |

