RWR74S6190FPS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr 98,94540
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr 243,93100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 84,05550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 98,94540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 98,94540
Datasheet
619 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S6190FPS73

DigiKey Part Number
RWR74S6190FPS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S6190FPS73
Description
RES 619 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
619 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S6190FPS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S6190FRRSLVishay Dale0RWR74S6190FRRSL-NDkr 98,94540Direct
RWR84S6190FRRSLVishay Dale0RWR84S6190FRRSL-NDkr 243,93100Upgrade
RWR74S6190FPB12Vishay Dale0RWR74S6190FPB12-NDkr 84,05550Parametric Equivalent
RWR74S6190FPBSLVishay Dale0RWR74S6190FPBSL-NDkr 98,94540Parametric Equivalent
RWR74S6190FPRSLVishay Dale0RWR74S6190FPRSL-NDkr 98,94540Parametric Equivalent
Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 69,12968kr 34 564,84
Manufacturers Standard Package
Unit Price without VAT:kr 69,12968
Unit Price with VAT:kr 86,41210