
RS02BR3300FE70 | |
|---|---|
DigiKey Part Number | RSB-.33RTR-ND - Tape & Reel (TR) RSB-.33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02BR3300FE70 |
Description | RES 0.33 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR3300FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 33,87000 | kr 33,87 |
| 10 | kr 22,77100 | kr 227,71 |
| 25 | kr 19,76200 | kr 494,05 |
| 50 | kr 17,87620 | kr 893,81 |
| 100 | kr 16,27260 | kr 1 627,26 |
| 250 | kr 14,51680 | kr 3 629,20 |
| 500 | kr 13,41830 | kr 6 709,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,73500 | kr 12 735,00 |
| 2 000 | kr 11,92670 | kr 23 853,40 |
| 3 000 | kr 11,51160 | kr 34 534,80 |
| 5 000 | kr 11,04210 | kr 55 210,50 |
| 7 000 | kr 10,76232 | kr 75 336,24 |
| Unit Price without VAT: | kr 33,87000 |
|---|---|
| Unit Price with VAT: | kr 42,33750 |

