
RS02B10R00FE70 | |
|---|---|
DigiKey Part Number | RSB-10RTR-ND - Tape & Reel (TR) RSB-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B10R00FE70 |
Description | RES 10 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B10R00FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26,07000 | kr 26,07 |
| 10 | kr 17,38500 | kr 173,85 |
| 25 | kr 15,03520 | kr 375,88 |
| 50 | kr 13,55960 | kr 677,98 |
| 100 | kr 12,30690 | kr 1 230,69 |
| 250 | kr 10,93348 | kr 2 733,37 |
| 500 | kr 10,07452 | kr 5 037,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,53152 | kr 9 531,52 |
| 2 000 | kr 8,89919 | kr 17 798,38 |
| 3 000 | kr 8,57444 | kr 25 723,32 |
| 5 000 | kr 8,20714 | kr 41 035,70 |
| 7 000 | kr 7,98829 | kr 55 918,03 |
| 10 000 | kr 7,77449 | kr 77 744,90 |
| Unit Price without VAT: | kr 26,07000 |
|---|---|
| Unit Price with VAT: | kr 32,58750 |

