
RN55D2R21FB14 | |
|---|---|
DigiKey Part Number | RN55D2R21FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D2R21FB14 |
Description | RES 2.21 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2R21FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,27000 | kr 64,27 |
| 10 | kr 43,93800 | kr 439,38 |
| 25 | kr 38,42560 | kr 960,64 |
| 50 | kr 34,97360 | kr 1 748,68 |
| 100 | kr 32,03820 | kr 3 203,82 |
| 300 | kr 28,26333 | kr 8 479,00 |
| 500 | kr 26,81414 | kr 13 407,07 |
| 1 000 | kr 25,10692 | kr 25 106,92 |
| Unit Price without VAT: | kr 64,27000 |
|---|---|
| Unit Price with VAT: | kr 80,33750 |

