New Product
5.4 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.4 Ohms ±1% 50W Wirewound Chassis Mount Resistor
RH Series

RH0505R400FC02

DigiKey Part Number
541-RH0505R400FC02-ND
Manufacturer
Manufacturer Product Number
RH0505R400FC02
Description
CAP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.4 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
5.4 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 100,01000kr 100,01
10kr 75,82500kr 758,25
50kr 66,17780kr 3 308,89
100kr 63,19370kr 6 319,37
500kr 58,13860kr 29 069,30
1 000kr 56,57185kr 56 571,85
Unit Price without VAT:kr 100,01000
Unit Price with VAT:kr 125,01250