1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS04021R00FKED

DigiKey Part Number
541-2878-2-ND - Tape & Reel (TR)
541-2878-1-ND - Cut Tape (CT)
541-2878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS04021R00FKED
Description
RES 1 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS04021R00FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 968
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,35000kr 1,35
10kr 0,64500kr 6,45
25kr 0,49640kr 12,41
50kr 0,41360kr 20,68
100kr 0,35020kr 35,02
250kr 0,28632kr 71,58
500kr 0,24938kr 124,69
1 000kr 0,22032kr 220,32
5 000kr 0,17400kr 870,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,15447kr 1 544,70
20 000kr 0,14418kr 2 883,60
30 000kr 0,13917kr 4 175,10
50 000kr 0,13374kr 6 687,00
70 000kr 0,13063kr 9 144,10
100 000kr 0,12769kr 12 769,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,35000
Unit Price with VAT:kr 1,68750