
O128O064GSPP3N0000 | |
|---|---|
DigiKey Part Number | 541-3493-ND |
Manufacturer | |
Manufacturer Product Number | O128O064GSPP3N0000 |
Description | GRAPHIC DISPLAY OLED BLUE - |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Blue OLED - Passive Matrix SPI 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 57.01mm W x 28.91mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | SPI | |
Graphics Color | Blue | |
Background Color | - | |
Dot Size | 0.40mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.43mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | kr 163,52814 | kr 686 818,19 |
| Unit Price without VAT: | kr 163,52814 |
|---|---|
| Unit Price with VAT: | kr 204,41018 |

