
O128O064DGPP3N0000 | |
|---|---|
DigiKey Part Number | 541-3485-ND |
Manufacturer | |
Manufacturer Product Number | O128O064DGPP3N0000 |
Description | GRAPHIC DISPLAY OLED GREEN - |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Green OLED - Passive Matrix I2C, Serial 128 x 64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 23.94mm W x 12.06mm H | |
Backlight | - | |
Dot Pixels | 128 x 64 | |
Interface | I2C, Serial | |
Graphics Color | Green | |
Background Color | - | |
Dot Size | 0.15mm W x 0.15mm H | |
Dot Pitch | 0.17mm W x 0.17mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 91,26000 | kr 91,26 |
| 10 | kr 66,15600 | kr 661,56 |
| 80 | kr 54,66738 | kr 4 373,39 |
| 440 | kr 47,87702 | kr 21 065,89 |
| 945 | kr 45,26556 | kr 42 775,95 |
| 2 000 | kr 44,22099 | kr 88 441,98 |
| Unit Price without VAT: | kr 91,26000 |
|---|---|
| Unit Price with VAT: | kr 114,07500 |

