
O100H008ALPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3423-ND |
Manufacturer | |
Manufacturer Product Number | O100H008ALPP5N0000 |
Description | GRAPHIC DISPLAY OLED YELLOW - |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Yellow OLED - Passive Matrix SPI 100 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | - | |
Dot Pixels | 100 x 8 | |
Interface | SPI | |
Graphics Color | Yellow | |
Background Color | - | |
Dot Size | 0.55mm W x 0.75mm H | |
Dot Pitch | 0.60mm W x 0.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 168,86000 | kr 168,86 |
| 10 | kr 127,37600 | kr 1 273,76 |
| 80 | kr 106,99538 | kr 8 559,63 |
| 440 | kr 98,26155 | kr 43 235,08 |
| 945 | kr 92,80253 | kr 87 698,39 |
| Unit Price without VAT: | kr 168,86000 |
|---|---|
| Unit Price with VAT: | kr 211,07500 |

