
O100H008AGPP5N0000 | |
|---|---|
DigiKey Part Number | 541-3422-ND |
Manufacturer | |
Manufacturer Product Number | O100H008AGPP5N0000 |
Description | GRAPHIC DISPLAY OLED GREEN - |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Green OLED - Passive Matrix SPI 100 x 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Display Type | OLED - Passive Matrix | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 66.00mm W x 16.00mm H | |
Backlight | - | |
Dot Pixels | 100 x 8 | |
Interface | SPI | |
Graphics Color | Green | |
Background Color | - | |
Dot Size | 0.55mm W x 0.75mm H | |
Dot Pitch | 0.60mm W x 0.80mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 169,36000 | kr 169,36 |
| 10 | kr 127,72800 | kr 1 277,28 |
| 80 | kr 107,29438 | kr 8 583,55 |
| 440 | kr 98,53566 | kr 43 355,69 |
| 945 | kr 93,06141 | kr 87 943,03 |
| Unit Price without VAT: | kr 169,36000 |
|---|---|
| Unit Price with VAT: | kr 211,70000 |

