Image for O100H008ABPP5N0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O100H008ABPP5N0000

DigiKey Part Number
541-3421-ND
Manufacturer
Manufacturer Product Number
O100H008ABPP5N0000
Description
GRAPHIC DISPLAY OLED BLUE -
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Blue OLED - Passive Matrix SPI 100 x 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tray
Part Status
Active
Display Type
OLED - Passive Matrix
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
66.00mm W x 16.00mm H
Backlight
-
Dot Pixels
100 x 8
Interface
SPI
Graphics Color
Blue
Background Color
-
Dot Size
0.55mm W x 0.75mm H
Dot Pitch
0.60mm W x 0.80mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 169,56000kr 169,56
10kr 127,90900kr 1 279,09
80kr 107,44388kr 8 595,51
440kr 98,67273kr 43 416,00
945kr 93,19085kr 88 065,35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 169,56000
Unit Price with VAT:kr 211,95000