
ILHB1812ER132V | |
|---|---|
DigiKey Part Number | 541-4367-2-ND - Tape & Reel (TR) 541-4367-1-ND - Cut Tape (CT) 541-4367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB1812ER132V |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB1812ER132V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,24000 | kr 8,24 |
| 10 | kr 5,76900 | kr 57,69 |
| 25 | kr 4,96520 | kr 124,13 |
| 50 | kr 4,41440 | kr 220,72 |
| 100 | kr 3,90480 | kr 390,48 |
| 250 | kr 3,28828 | kr 822,07 |
| 500 | kr 3,04364 | kr 1 521,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,52089 | kr 2 520,89 |
| 2 000 | kr 2,50019 | kr 5 000,38 |
| Unit Price without VAT: | kr 8,24000 |
|---|---|
| Unit Price with VAT: | kr 10,30000 |











