


IHTH1125KZEB4R7M5A | |
|---|---|
DigiKey Part Number | IHTH1125KZEB4R7M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB4R7M5A |
Description | FIXED IND 4.7UH 50A 1.82 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 50 A 1.82mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH1125KZEB4R7M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 52A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.82mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.36MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 91,67000 | kr 91,67 |
| 10 | kr 75,38300 | kr 753,83 |
| 25 | kr 69,74600 | kr 1 743,65 |
| 50 | kr 65,76580 | kr 3 288,29 |
| 100 | kr 62,01670 | kr 6 201,67 |
| 250 | kr 57,39604 | kr 14 349,01 |
| 500 | kr 54,13670 | kr 27 068,35 |
| 1 000 | kr 53,77285 | kr 53 772,85 |
| Unit Price without VAT: | kr 91,67000 |
|---|---|
| Unit Price with VAT: | kr 114,58750 |

