
IHTH1125KZEB150M5A | |
|---|---|
DigiKey Part Number | 541-IHTH1125KZEB150M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB150M5A |
Description | INDUCT WW SNGL COIL MISC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 18.5 A 6.2mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 86,24000 | kr 86,24 |
| 10 | kr 70,93000 | kr 709,30 |
| 25 | kr 65,62480 | kr 1 640,62 |
| Unit Price without VAT: | kr 86,24000 |
|---|---|
| Unit Price with VAT: | kr 107,80000 |

