
IHTH1125KZEB101M5A | |
|---|---|
DigiKey Part Number | IHTH1125KZEB101M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB101M5A |
Description | FIXED IND 100UH 8.8A 32.2MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 8.8 A 32.2mOhm Max Radial, Vertical Cylinder, 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | IHTH1125KZEB101M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.04MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 65,76580 | kr 3 288,29 |
| Unit Price without VAT: | kr 65,76580 |
|---|---|
| Unit Price with VAT: | kr 82,20725 |

