5.6 µH Shielded Molded Inductor 6.3 A 37.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 µH Shielded Molded Inductor 6.3 A 37.2mOhm Max Nonstandard

IHLP3232CZER5R6M01

DigiKey Part Number
541-IHLP3232CZER5R6M01TR-ND - Tape & Reel (TR)
541-IHLP3232CZER5R6M01CT-ND - Cut Tape (CT)
541-IHLP3232CZER5R6M01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232CZER5R6M01
Description
FIXED IND 5.6UH 6.3A 37.2MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 6.3 A 37.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232CZER5R6M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
37.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 337
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,86000kr 10,86
10kr 8,95500kr 89,55
100kr 7,36140kr 736,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 6,17674kr 6 176,74
2 000kr 5,82486kr 11 649,72
3 000kr 5,62863kr 16 885,89
5 000kr 5,39105kr 26 955,25
7 000kr 5,24023kr 36 681,61
10 000kr 5,15114kr 51 511,40
Manufacturers Standard Package
Unit Price without VAT:kr 10,86000
Unit Price with VAT:kr 13,57500