1 µH Shielded Molded Inductor 10.8 A 12.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2020CZER1R0M5A

DigiKey Part Number
541-IHLP2020CZER1R0M5ATR-ND - Tape & Reel (TR)
541-IHLP2020CZER1R0M5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IHLP2020CZER1R0M5A
Description
FIXED IND 1UH 10.8A 12.1MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 10.8 A 12.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2020CZER1R0M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
12.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.204" L x 0.204" W (5.18mm x 5.18mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 192
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 10,05000kr 10,05
10kr 8,28200kr 82,82
100kr 6,81260kr 681,26
1 000kr 5,60404kr 5 604,04
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 5,61977kr 11 239,54
Manufacturers Standard Package
Unit Price without VAT:kr 10,05000
Unit Price with VAT:kr 12,56250