2.2 µH Shielded Molded Inductor 2.75 A 83.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 2.75 A 83.5mOhm Max Nonstandard

IHLP1616ABER2R2M11

DigiKey Part Number
541-1045-2-ND - Tape & Reel (TR)
541-1045-1-ND - Cut Tape (CT)
541-1045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP1616ABER2R2M11
Description
FIXED IND 2.2UH 2.75A 83.5 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 2.75 A 83.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP1616ABER2R2M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
83.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
49MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 429
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
10kr 6,52300kr 65,23
100kr 5,36520kr 536,52
1 000kr 4,43641kr 4 436,41
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 4,00296kr 16 011,84
8 000kr 3,77545kr 30 203,60
12 000kr 3,64858kr 43 782,96
20 000kr 3,62452kr 72 490,40
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500