

IHLP1212BZERR56M11 | |
|---|---|
DigiKey Part Number | 541-1316-2-ND - Tape & Reel (TR) 541-1316-1-ND - Cut Tape (CT) 541-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZERR56M11 |
Description | FIXED IND 560NH 5.5A 19.4MOHM SM |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 5.5 A 19.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212BZERR56M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 19.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,45000 | kr 10,45 |
| 10 | kr 8,62400 | kr 86,24 |
| 100 | kr 7,09200 | kr 709,20 |
| Unit Price without VAT: | kr 10,45000 |
|---|---|
| Unit Price with VAT: | kr 13,06250 |

