

IHLP1212AEER1R0M11 | |
|---|---|
DigiKey Part Number | 541-1327-2-ND - Tape & Reel (TR) 541-1327-1-ND - Cut Tape (CT) 541-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212AEER1R0M11 |
Description | FIXED IND 1UH 3.9A 33 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.9 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1212AEER1R0M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 33mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.144" L x 0.118" W (3.65mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,55000 | kr 10,55 |
| 10 | kr 8,65400 | kr 86,54 |
| 100 | kr 7,11210 | kr 711,21 |
| 1 000 | kr 5,85018 | kr 5 850,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,33105 | kr 15 993,15 |
| Unit Price without VAT: | kr 10,55000 |
|---|---|
| Unit Price with VAT: | kr 13,18750 |

