4.7 µH Shielded Inductor 1.25 A 212mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFSC1008ABER4R7M01

DigiKey Part Number
541-1390-2-ND - Tape & Reel (TR)
541-1390-1-ND - Cut Tape (CT)
541-1390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFSC1008ABER4R7M01
Description
FIXED IND 4.7UH 1.25A 0.212OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.25 A 212mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFSC1008ABER4R7M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Shielded
DC Resistance (DCR)
212mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 595
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 3,99000kr 39,90
100kr 3,28060kr 328,06
1 000kr 2,69779kr 2 697,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,59482kr 5 189,64
4 000kr 2,44689kr 9 787,56
6 000kr 2,36440kr 14 186,40
10 000kr 2,26452kr 22 645,20
14 000kr 2,20110kr 30 815,40
20 000kr 2,13588kr 42 717,60
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500