
IFSC1008ABER1R0M01 | |
|---|---|
DigiKey Part Number | 541-1388-2-ND - Tape & Reel (TR) 541-1388-1-ND - Cut Tape (CT) 541-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1008ABER1R0M01 |
Description | FIXED IND 1UH 2.4A 0.043OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 2.4 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1008ABER1R0M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,22000 | kr 4,22 |
| 10 | kr 3,43700 | kr 34,37 |
| 100 | kr 2,83040 | kr 283,04 |
| 1 000 | kr 2,32751 | kr 2 327,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,23851 | kr 4 477,02 |
| 4 000 | kr 2,11089 | kr 8 443,56 |
| 6 000 | kr 2,03968 | kr 12 238,08 |
| 10 000 | kr 1,95348 | kr 19 534,80 |
| 14 000 | kr 1,89876 | kr 26 582,64 |
| 20 000 | kr 1,84245 | kr 36 849,00 |
| 50 000 | kr 1,78066 | kr 89 033,00 |
| Unit Price without VAT: | kr 4,22000 |
|---|---|
| Unit Price with VAT: | kr 5,27500 |

