
IFLN1812CZER282N | |
|---|---|
DigiKey Part Number | 541-IFLN1812CZER282NTR-ND - Tape & Reel (TR) 541-IFLN1812CZER282NCT-ND - Cut Tape (CT) 541-IFLN1812CZER282NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1812CZER282N |
Description | CMC 51UH 230MA 2LN 6 KOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 100 MHz 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1812CZER282N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 6 kOhms @ 100 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,34000 | kr 7,34 |
| 10 | kr 6,07100 | kr 60,71 |
| 25 | kr 5,61240 | kr 140,31 |
| 50 | kr 5,29080 | kr 264,54 |
| 100 | kr 4,98730 | kr 498,73 |
| 250 | kr 4,61420 | kr 1 153,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 4,43772 | kr 2 218,86 |
| 1 000 | kr 4,18443 | kr 4 184,43 |
| 1 500 | kr 4,04311 | kr 6 064,67 |
| 2 500 | kr 3,87201 | kr 9 680,02 |
| 3 500 | kr 3,76335 | kr 13 171,73 |
| 5 000 | kr 3,65161 | kr 18 258,05 |
| 12 500 | kr 3,37993 | kr 42 249,12 |
| 25 000 | kr 3,34221 | kr 83 555,25 |
| Unit Price without VAT: | kr 7,34000 |
|---|---|
| Unit Price with VAT: | kr 9,17500 |


