931 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206931KFKEA

DigiKey Part Number
541-CRCW1206931KFKEATR-ND - Tape & Reel (TR)
541-CRCW1206931KFKEACT-ND - Cut Tape (CT)
541-CRCW1206931KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206931KFKEA
Description
RES SMD 931K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
931 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206931KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 981
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,11000kr 1,11
10kr 0,49200kr 4,92
25kr 0,37800kr 9,45
50kr 0,31360kr 15,68
100kr 0,26230kr 26,23
250kr 0,21148kr 52,87
500kr 0,18232kr 91,16
1 000kr 0,15931kr 159,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,12518kr 625,90
10 000kr 0,09773kr 977,30
15 000kr 0,09179kr 1 376,85
25 000kr 0,08583kr 2 145,75
35 000kr 0,08018kr 2 806,30
50 000kr 0,07456kr 3 728,00
60 000kr 0,07439kr 4 463,40
120 000kr 0,07383kr 8 859,60
125 000kr 0,07380kr 9 225,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,11000
Unit Price with VAT:kr 1,38750