90.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120690K9FKEAHP

DigiKey Part Number
541-CRCW120690K9FKEAHPTR-ND - Tape & Reel (TR)
541-CRCW120690K9FKEAHPCT-ND - Cut Tape (CT)
541-CRCW120690K9FKEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120690K9FKEAHP
Description
RES SMD 90.9K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120690K9FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 182
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,81000kr 2,81
10kr 1,49700kr 14,97
25kr 1,21240kr 30,31
50kr 1,04960kr 52,48
100kr 0,92060kr 92,06
250kr 0,78960kr 197,40
500kr 0,71400kr 357,00
1 000kr 0,65422kr 654,22
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53742kr 2 687,10
10 000kr 0,51058kr 5 105,80
15 000kr 0,49749kr 7 462,35
25 000kr 0,48330kr 12 082,50
35 000kr 0,47518kr 16 631,30
50 000kr 0,46749kr 23 374,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,81000
Unit Price with VAT:kr 3,51250