
CRCW12063R92FKEA | |
|---|---|
DigiKey Part Number | 541-3.92FFTR-ND - Tape & Reel (TR) 541-3.92FFCT-ND - Cut Tape (CT) 541-3.92FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12063R92FKEA |
Description | RES SMD 3.92 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12063R92FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,56300 | kr 5,63 |
| 25 | kr 0,43840 | kr 10,96 |
| 50 | kr 0,36380 | kr 18,19 |
| 100 | kr 0,30560 | kr 30,56 |
| 250 | kr 0,24804 | kr 62,01 |
| 500 | kr 0,21490 | kr 107,45 |
| 1 000 | kr 0,18896 | kr 188,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,15052 | kr 752,60 |
| 10 000 | kr 0,12971 | kr 1 297,10 |
| 15 000 | kr 0,12364 | kr 1 854,60 |
| 25 000 | kr 0,11752 | kr 2 938,00 |
| 35 000 | kr 0,11177 | kr 3 911,95 |
| 50 000 | kr 0,10606 | kr 5 303,00 |
| 60 000 | kr 0,10584 | kr 6 350,40 |
| 120 000 | kr 0,10509 | kr 12 610,80 |
| 125 000 | kr 0,10505 | kr 13 131,25 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |

