330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206330RFKTA

DigiKey Part Number
541-CRCW1206330RFKTATR-ND - Tape & Reel (TR)
541-CRCW1206330RFKTACT-ND - Cut Tape (CT)
541-CRCW1206330RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206330RFKTA
Description
RES SMD 330 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206330RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 169
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,61000kr 1,61
10kr 0,79400kr 7,94
25kr 0,62320kr 15,58
50kr 0,52460kr 26,23
100kr 0,44220kr 44,22
250kr 0,37108kr 92,77
500kr 0,32686kr 163,43
1 000kr 0,29168kr 291,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,24319kr 1 215,95
10 000kr 0,22642kr 2 264,20
15 000kr 0,21559kr 3 233,85
25 000kr 0,20164kr 5 041,00
35 000kr 0,19565kr 6 847,75
50 000kr 0,18971kr 9 485,50
60 000kr 0,18936kr 11 361,60
120 000kr 0,18749kr 22 498,80
125 000kr 0,18711kr 23 388,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,61000
Unit Price with VAT:kr 2,01250