
CRCW0603221RFKEAC | |
|---|---|
DigiKey Part Number | 541-5269-2-ND - Tape & Reel (TR) 541-5269-1-ND - Cut Tape (CT) 541-5269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603221RFKEAC |
Description | RES 221 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603221RFKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,29800 | kr 2,98 |
| 25 | kr 0,21920 | kr 5,48 |
| 50 | kr 0,17900 | kr 8,95 |
| 100 | kr 0,14620 | kr 14,62 |
| 250 | kr 0,11428 | kr 28,57 |
| 500 | kr 0,09620 | kr 48,10 |
| 1 000 | kr 0,08187 | kr 81,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,05722 | kr 286,10 |
| 10 000 | kr 0,05099 | kr 509,90 |
| 15 000 | kr 0,04796 | kr 719,40 |
| 25 000 | kr 0,04469 | kr 1 117,25 |
| 35 000 | kr 0,04282 | kr 1 498,70 |
| 50 000 | kr 0,04105 | kr 2 052,50 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

