2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04022K05FKED

DigiKey Part Number
541-2.05KLTR-ND - Tape & Reel (TR)
541-2.05KLCT-ND - Cut Tape (CT)
541-2.05KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K05FKED
Description
RES 2.05K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K05FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 286
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,30200kr 3,02
25kr 0,22520kr 5,63
50kr 0,18100kr 9,05
100kr 0,14880kr 14,88
250kr 0,11620kr 29,05
500kr 0,09790kr 48,95
1 000kr 0,08362kr 83,62
5 000kr 0,06087kr 304,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,04405kr 440,50
20 000kr 0,04352kr 870,40
30 000kr 0,04324kr 1 297,20
50 000kr 0,04292kr 2 146,00
70 000kr 0,04272kr 2 990,40
100 000kr 0,04164kr 4 164,00
120 000kr 0,04093kr 4 911,60
240 000kr 0,03861kr 9 266,40
250 000kr 0,03849kr 9 622,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250