
CRCW0402221RFKEDC | |
|---|---|
DigiKey Part Number | 541-4816-2-ND - Tape & Reel (TR) 541-4816-1-ND - Cut Tape (CT) 541-4816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402221RFKEDC |
Description | RES 221 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402221RFKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,96000 | kr 0,96 |
| 10 | kr 0,28900 | kr 2,89 |
| 25 | kr 0,21160 | kr 5,29 |
| 50 | kr 0,17120 | kr 8,56 |
| 100 | kr 0,14050 | kr 14,05 |
| 250 | kr 0,10928 | kr 27,32 |
| 500 | kr 0,09178 | kr 45,89 |
| 1 000 | kr 0,07812 | kr 78,12 |
| 5 000 | kr 0,05649 | kr 282,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,04835 | kr 483,50 |
| 20 000 | kr 0,04360 | kr 872,00 |
| 30 000 | kr 0,04128 | kr 1 238,40 |
| 50 000 | kr 0,03877 | kr 1 938,50 |
| 70 000 | kr 0,03734 | kr 2 613,80 |
| 100 000 | kr 0,03599 | kr 3 599,00 |
| Unit Price without VAT: | kr 0,96000 |
|---|---|
| Unit Price with VAT: | kr 1,20000 |

