
CPF12R2100FKB14 | |
|---|---|
DigiKey Part Number | 541-CPF12R2100FKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF12R2100FKB14 |
Description | CPF-1 2.21 1% T-1 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 25,78000 | kr 25,78 |
| 10 | kr 17,19200 | kr 171,92 |
| 25 | kr 14,85840 | kr 371,46 |
| 50 | kr 13,39800 | kr 669,90 |
| 100 | kr 12,15590 | kr 1 215,59 |
| 300 | kr 10,55753 | kr 3 167,26 |
| 500 | kr 9,94348 | kr 4 971,74 |
| 1 000 | kr 9,22000 | kr 9 220,00 |
| 5 000 | kr 7,93306 | kr 39 665,30 |
| Unit Price without VAT: | kr 25,78000 |
|---|---|
| Unit Price with VAT: | kr 32,22500 |

