
ALSR03R3300FE12 | |
|---|---|
DigiKey Part Number | ALSR3F-.33-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R3300FE12 |
Description | RES 0.33 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R3300FE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,12000 | kr 35,12 |
| 10 | kr 23,57100 | kr 235,71 |
| 25 | kr 20,45000 | kr 511,25 |
| 50 | kr 18,49700 | kr 924,85 |
| 100 | kr 16,83540 | kr 1 683,54 |
| 250 | kr 15,01652 | kr 3 754,13 |
| 500 | kr 13,87838 | kr 6 939,19 |
| 1 000 | kr 12,91150 | kr 12 911,50 |
| 5 000 | kr 11,19170 | kr 55 958,50 |
| Unit Price without VAT: | kr 35,12000 |
|---|---|
| Unit Price with VAT: | kr 43,90000 |

