75 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
PCNM-Series_back

PCNM2512E75R0BST5

DigiKey Part Number
764-1278-2-ND - Tape & Reel (TR)
764-1278-1-ND - Cut Tape (CT)
764-1278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCNM2512E75R0BST5
Description
RES SMD 75 OHM 0.1% 6W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.1% 6W Chip Resistor 2512 (6332 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCNM2512E75R0BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.259" L x 0.124" W (6.58mm x 3.15mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 74,38000kr 74,38
10kr 61,64300kr 616,43
25kr 57,38720kr 1 434,68
50kr 54,50260kr 2 725,13
100kr 51,90240kr 5 190,24
250kr 49,36328kr 12 340,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 50,17358kr 25 086,79
1 000kr 48,29455kr 48 294,55
1 500kr 47,30282kr 70 954,23
Manufacturers Standard Package
Unit Price without VAT:kr 74,38000
Unit Price with VAT:kr 92,97500