
SFR25H0005112FR500 | |
|---|---|
DigiKey Part Number | 56-SFR25H0005112FR500TR-ND - Tape & Reel (TR) 56-SFR25H0005112FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR25H0005112FR500 |
Description | RES 51.1K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,50000 | kr 1,50 |
| 10 | kr 0,96400 | kr 9,64 |
| 25 | kr 0,80840 | kr 20,21 |
| 50 | kr 0,71280 | kr 35,64 |
| 100 | kr 0,63050 | kr 63,05 |
| 250 | kr 0,53960 | kr 134,90 |
| 500 | kr 0,48292 | kr 241,46 |
| 1 000 | kr 0,43455 | kr 434,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,34841 | kr 1 742,05 |
| 10 000 | kr 0,32024 | kr 3 202,40 |
| 15 000 | kr 0,30576 | kr 4 586,40 |
| 25 000 | kr 0,28939 | kr 7 234,75 |
| 35 000 | kr 0,27962 | kr 9 786,70 |
| 50 000 | kr 0,27009 | kr 13 504,50 |
| Unit Price without VAT: | kr 1,50000 |
|---|---|
| Unit Price with VAT: | kr 1,87500 |

