PR03000205600JAC00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 0,52000
Datasheet
560 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR03000205600JAC00

DigiKey Part Number
PPC560W-3JCT-ND - Cut Tape (CT)
56-PR03000205600JAC00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR03000205600JAC00
Description
RES 560 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.205" Dia x 0.657" L (5.20mm x 16.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR03000205600JAC00Vishay Beyschlag/Draloric/BC Components0PPC560W-3JCT-NDkr 0,52000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 5,71000kr 5,71
10kr 3,65800kr 36,58
25kr 3,11360kr 77,84
50kr 2,76920kr 138,46
100kr 2,47540kr 247,54
250kr 2,15396kr 538,49
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr 1,95264kr 976,32
1 000kr 1,78144kr 1 781,44
1 500kr 1,69349kr 2 540,24
2 500kr 1,59399kr 3 984,97
3 500kr 1,53470kr 5 371,45
5 000kr 1,47673kr 7 383,65
Manufacturers Standard Package
Unit Price without VAT:kr 5,71000
Unit Price with VAT:kr 7,13750