



NTCALUG01T103G201A | |
|---|---|
DigiKey Part Number | 56-NTCALUG01T103G201A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01T103G201A |
Description | NTC LUG01T 10K 2% 3984K G26 200M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01T103G201A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 35,38000 | kr 35,38 |
| 5 | kr 31,64000 | kr 158,20 |
| 10 | kr 30,25400 | kr 302,54 |
| 25 | kr 28,58520 | kr 714,63 |
| 50 | kr 27,44520 | kr 1 372,26 |
| 200 | kr 25,44510 | kr 5 089,02 |
| 600 | kr 24,08957 | kr 14 453,74 |
| 1 000 | kr 23,51994 | kr 23 519,94 |
| Unit Price without VAT: | kr 35,38000 |
|---|---|
| Unit Price with VAT: | kr 44,22500 |

