2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2218FCT00

DigiKey Part Number
BC4594CT-ND - Cut Tape (CT)
BC4594TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C2218FCT00
Description
RES 2.21 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MRS25000C2218FCT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 741
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,25000kr 2,25
10kr 1,40300kr 14,03
25kr 1,18240kr 29,56
50kr 1,04600kr 52,30
100kr 0,92710kr 92,71
250kr 0,79708kr 199,27
500kr 0,71568kr 357,84
1 000kr 0,64645kr 646,45
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 0,52319kr 2 615,95
10 000kr 0,48286kr 4 828,60
15 000kr 0,46214kr 6 932,10
25 000kr 0,43871kr 10 967,75
35 000kr 0,42475kr 14 866,25
50 000kr 0,41110kr 20 555,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,25000
Unit Price with VAT:kr 2,81250