
MRS25000C1820FRP00 | |
|---|---|
DigiKey Part Number | PPC182ZTR-ND - Tape & Reel (TR) PPC182ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1820FRP00 |
Description | RES 182 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,51000 | kr 2,51 |
| 10 | kr 1,56800 | kr 15,68 |
| 25 | kr 1,32280 | kr 33,07 |
| 50 | kr 1,16800 | kr 58,40 |
| 100 | kr 1,03630 | kr 103,63 |
| 250 | kr 0,89172 | kr 222,93 |
| 500 | kr 0,80126 | kr 400,63 |
| 1 000 | kr 0,72428 | kr 724,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,59870 | kr 2 993,50 |
| 10 000 | kr 0,55292 | kr 5 529,20 |
| 15 000 | kr 0,52939 | kr 7 940,85 |
| 25 000 | kr 0,50278 | kr 12 569,50 |
| 35 000 | kr 0,48693 | kr 17 042,55 |
| 50 000 | kr 0,47144 | kr 23 572,00 |
| 60 000 | kr 0,46400 | kr 27 840,00 |
| 120 000 | kr 0,43851 | kr 52 621,20 |
| 125 000 | kr 0,43713 | kr 54 641,25 |
| Unit Price without VAT: | kr 2,51000 |
|---|---|
| Unit Price with VAT: | kr 3,13750 |

