100 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C1003FC100

DigiKey Part Number
BC3920CT-ND - Cut Tape (CT)
BC3920TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C1003FC100
Description
RES 100K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 645
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,08000kr 6,08
10kr 3,92900kr 39,29
25kr 3,34560kr 83,64
50kr 2,97680kr 148,84
100kr 2,66250kr 266,25
250kr 2,31936kr 579,84
500kr 2,10400kr 1 052,00
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,92092kr 1 920,92
2 000kr 1,76544kr 3 530,88
3 000kr 1,68558kr 5 056,74
5 000kr 1,59519kr 7 975,95
7 000kr 1,54134kr 10 789,38
10 000kr 1,48871kr 14 887,10
Manufacturers Standard Package
Unit Price without VAT:kr 6,08000
Unit Price with VAT:kr 7,60000