576 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
576 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040C5760FB300

DigiKey Part Number
749-MMA02040C5760FB300TR-ND - Tape & Reel (TR)
749-MMA02040C5760FB300CT-ND - Cut Tape (CT)
749-MMA02040C5760FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040C5760FB300
Description
RES 576 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
576 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040C5760FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 095
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,61000kr 1,61
10kr 1,02500kr 10,25
25kr 0,86440kr 21,61
50kr 0,75980kr 37,99
100kr 0,67240kr 67,24
250kr 0,57572kr 143,93
500kr 0,51522kr 257,61
1 000kr 0,46375kr 463,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,39738kr 1 192,14
6 000kr 0,36353kr 2 181,18
9 000kr 0,34613kr 3 115,17
15 000kr 0,32645kr 4 896,75
21 000kr 0,31472kr 6 609,12
30 000kr 0,30326kr 9 097,80
36 000kr 0,29776kr 10 719,36
72 000kr 0,27888kr 20 079,36
75 000kr 0,27787kr 20 840,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,61000
Unit Price with VAT:kr 2,01250