
MBB02070C2218FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C2218FCT00CT-ND - Cut Tape (CT) 56-MBB02070C2218FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C2218FCT00 |
Description | RES 2.21 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,03000 | kr 1,03 |
| 10 | kr 0,87000 | kr 8,70 |
| 25 | kr 0,80840 | kr 20,21 |
| 50 | kr 0,76160 | kr 38,08 |
| 100 | kr 0,71940 | kr 71,94 |
| 250 | kr 0,66796 | kr 166,99 |
| 500 | kr 0,63224 | kr 316,12 |
| 1 000 | kr 0,59939 | kr 599,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,53505 | kr 2 675,25 |
| 10 000 | kr 0,51208 | kr 5 120,80 |
| 15 000 | kr 0,49987 | kr 7 498,05 |
| 25 000 | kr 0,48570 | kr 12 142,50 |
| 35 000 | kr 0,47707 | kr 16 697,45 |
| 50 000 | kr 0,46850 | kr 23 425,00 |
| Unit Price without VAT: | kr 1,03000 |
|---|---|
| Unit Price with VAT: | kr 1,28750 |

