
MBB02070C1009FRP00 | |
|---|---|
DigiKey Part Number | 56-MBB02070C1009FRP00TR-ND - Tape & Reel (TR) 56-MBB02070C1009FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBB02070C1009FRP00 |
Description | RES 10 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,79400 | kr 7,94 |
| 25 | kr 0,73960 | kr 18,49 |
| 50 | kr 0,69960 | kr 34,98 |
| 100 | kr 0,66040 | kr 66,04 |
| 250 | kr 0,61272 | kr 153,18 |
| 500 | kr 0,58014 | kr 290,07 |
| 1 000 | kr 0,54999 | kr 549,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,52516 | kr 2 625,80 |
| 10 000 | kr 0,50256 | kr 5 025,60 |
| 15 000 | kr 0,49731 | kr 7 459,65 |
| 25 000 | kr 0,46811 | kr 11 702,75 |
| 50 000 | kr 0,45968 | kr 22 984,00 |
| 60 000 | kr 0,45559 | kr 27 335,40 |
| 120 000 | kr 0,44128 | kr 52 953,60 |
| 125 000 | kr 0,44050 | kr 55 062,50 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |

